
HHV2WSJT-73-10M | |
|---|---|
DigiKey Part Number | 13-HHV2WSJT-73-10MCT-ND - Cut Tape (CT) 13-HHV2WSJT-73-10MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV2WSJT-73-10M |
Description | RES 10M OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱16.37600 | ₱163.76 |
| 25 | ₱13.86320 | ₱346.58 |
| 50 | ₱12.30300 | ₱615.15 |
| 100 | ₱10.96320 | ₱1,096.32 |
| 250 | ₱9.49704 | ₱2,374.26 |
| 500 | ₱8.57758 | ₱4,288.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱7.64443 | ₱7,644.43 |
| 2,000 | ₱6.99355 | ₱13,987.10 |
| 3,000 | ₱6.65908 | ₱19,977.24 |
| 5,000 | ₱6.28062 | ₱31,403.10 |
| 7,000 | ₱6.05521 | ₱42,386.47 |
| 10,000 | ₱5.83489 | ₱58,348.90 |

