
KNP-50JB-52-330R | |
|---|---|
DigiKey Part Number | 13-KNP-50JB-52-330R-ND |
Manufacturer | |
Manufacturer Product Number | KNP-50JB-52-330R |
Description | RES 330 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.80100 | ₱78.01 |
| 25 | ₱6.55040 | ₱163.76 |
| 50 | ₱5.77640 | ₱288.82 |
| 100 | ₱5.12130 | ₱512.13 |
| 250 | ₱4.39956 | ₱1,099.89 |
| 500 | ₱3.94578 | ₱1,972.89 |
| 1,000 | ₱3.55990 | ₱3,559.90 |
| 5,000 | ₱2.87233 | ₱14,361.65 |

