330 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FRE52-330K

DigiKey Part Number
13-MF0207FRE52-330KTR-ND - Tape & Reel (TR)
13-MF0207FRE52-330KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF0207FRE52-330K
Description
RES 330K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,325
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.50100₱25.01
25₱2.12000₱53.00
50₱1.84600₱92.30
100₱1.62570₱162.57
250₱1.37916₱344.79
500₱1.22434₱612.17
1,000₱1.09274₱1,092.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.85835₱4,291.75
10,000₱0.78153₱7,815.30
15,000₱0.74207₱11,131.05
25,000₱0.69740₱17,435.00
35,000₱0.67079₱23,477.65
50,000₱0.64477₱32,238.50
60,000₱0.63230₱37,938.00
120,000₱0.58947₱70,736.40
125,000₱0.58715₱73,393.75
Manufacturers Standard Package