
MF0207FTE52-9R09 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-9R09CT-ND - Cut Tape (CT) 13-MF0207FTE52-9R09TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-9R09 |
Description | RES 9.09 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.09 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FTE52-9R09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.36000 | ₱53.60 |
| 25 | ₱4.50200 | ₱112.55 |
| 50 | ₱3.96600 | ₱198.30 |
| 100 | ₱3.50150 | ₱350.15 |
| 250 | ₱2.99180 | ₱747.95 |
| 500 | ₱2.67498 | ₱1,337.49 |
| 1,000 | ₱2.40463 | ₱2,404.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.92251 | ₱9,612.55 |
| 10,000 | ₱1.76482 | ₱17,648.20 |
| 15,000 | ₱1.68380 | ₱25,257.00 |
| 25,000 | ₱1.59215 | ₱39,803.75 |
| 35,000 | ₱1.53753 | ₱53,813.55 |
| 50,000 | ₱1.48415 | ₱74,207.50 |

