
MFP-25BRD52-750R | |
|---|---|
DigiKey Part Number | 13-MFP-25BRD52-750RTR-ND - Tape & Reel (TR) 13-MFP-25BRD52-750RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-750R |
Description | RES 750 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP-25BRD52-750R Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YR1B750RCC | TE Connectivity Passive Product | 1,187 | 1712-YR1B750RCCCT-ND | ₱50.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱23.34400 | ₱233.44 |
| 25 | ₱19.86600 | ₱496.65 |
| 50 | ₱17.66260 | ₱883.13 |
| 100 | ₱15.79270 | ₱1,579.27 |
| 250 | ₱13.74416 | ₱3,436.04 |
| 500 | ₱12.46024 | ₱6,230.12 |
| 1,000 | ₱11.36810 | ₱11,368.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱9.23906 | ₱46,195.30 |
| 10,000 | ₱8.61599 | ₱86,159.90 |
| 15,000 | ₱8.29607 | ₱124,441.05 |
| 25,000 | ₱7.93420 | ₱198,355.00 |
| 35,000 | ₱7.73221 | ₱270,627.35 |

