
MFP-25BRD52-75K | |
|---|---|
DigiKey Part Number | 13-MFP-25BRD52-75KTR-ND - Tape & Reel (TR) 13-MFP-25BRD52-75KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-75K |
Description | RES 75K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP-25BRD52-75K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱22.92700 | ₱229.27 |
| 25 | ₱19.48480 | ₱487.12 |
| 50 | ₱17.31720 | ₱865.86 |
| 100 | ₱15.48300 | ₱1,548.30 |
| 250 | ₱13.47496 | ₱3,368.74 |
| 500 | ₱12.21490 | ₱6,107.45 |
| 1,000 | ₱11.14478 | ₱11,144.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱9.23906 | ₱46,195.30 |
| 10,000 | ₱8.61599 | ₱86,159.90 |
| 15,000 | ₱8.29607 | ₱124,441.05 |
| 25,000 | ₱7.93420 | ₱198,355.00 |
| 35,000 | ₱7.73221 | ₱270,627.35 |

