
MFR-25FBF52-10K7 | |
|---|---|
DigiKey Part Number | 10.7KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-10K7 |
Description | RES 10.7K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-10K7 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FRF52-10K7 | YAGEO | 12,757 | 13-MFR-25FRF52-10K7CT-ND | ₱5.96000 | Parametric Equivalent |
| MF1/4DC1072F | KOA Speer Electronics, Inc. | 990 | 2019-MF1/4DC1072F-ND | ₱10.12000 | Parametric Equivalent |
| MF1/4DCT52R1072F | KOA Speer Electronics, Inc. | 4,705 | 2019-MF1/4DCT52R1072FCT-ND | ₱5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 25 | ₱1.95320 | ₱48.83 |
| 50 | ₱1.70320 | ₱85.16 |
| 100 | ₱1.49470 | ₱149.47 |
| 250 | ₱1.26724 | ₱316.81 |
| 500 | ₱1.12550 | ₱562.75 |
| 1,000 | ₱1.00342 | ₱1,003.42 |
| 5,000 | ₱0.78677 | ₱3,933.85 |


