10.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-10K7

DigiKey Part Number
13-MFR-25FRF52-10K7TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-10K7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-10K7
Description
RES 10.7K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-10K7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,757
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.38200₱23.82
25₱1.97720₱49.43
50₱1.73880₱86.94
100₱1.52450₱152.45
250₱1.29344₱323.36
500₱1.14812₱574.06
1,000₱1.02366₱1,023.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.78677₱3,933.85
10,000₱0.71573₱7,157.30
15,000₱0.67923₱10,188.45
25,000₱0.63792₱15,948.00
35,000₱0.61331₱21,465.85
50,000₱0.58926₱29,463.00
Manufacturers Standard Package