
MFR-25FRF52-11R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-11RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-11RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-11R |
Description | RES 11 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-11R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.38200 | ₱23.82 |
| 25 | ₱1.97720 | ₱49.43 |
| 50 | ₱1.73880 | ₱86.94 |
| 100 | ₱1.52450 | ₱152.45 |
| 250 | ₱1.29344 | ₱323.36 |
| 500 | ₱1.14812 | ₱574.06 |
| 1,000 | ₱1.02366 | ₱1,023.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.78677 | ₱3,933.85 |
| 10,000 | ₱0.71573 | ₱7,157.30 |
| 15,000 | ₱0.67923 | ₱10,188.45 |
| 25,000 | ₱0.63792 | ₱15,948.00 |
| 35,000 | ₱0.61331 | ₱21,465.85 |
| 50,000 | ₱0.58926 | ₱29,463.00 |

