
MFR-25FRF52-332R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-332RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-332RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-332R |
Description | RES 332 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-332R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C3320FRP00 | Vishay Beyschlag/Draloric/BC Components | 6,607 | PPC332ZCT-ND | ₱14.89000 | Upgrade |
| SFR2500003320FR500 | Vishay Beyschlag/Draloric/BC Components | 4,850 | 56-SFR2500003320FR500CT-ND | ₱8.34000 | Upgrade |
| YR1B332RCC | TE Connectivity Passive Product | 1,840 | 1712-YR1B332RCCCT-ND | ₱50.62000 | Upgrade |
| CRCW1206332RFKEA | Vishay Dale | 5,447 | 541-332FCT-ND | ₱6.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.38200 | ₱23.82 |
| 25 | ₱1.97720 | ₱49.43 |
| 50 | ₱1.73880 | ₱86.94 |
| 100 | ₱1.52450 | ₱152.45 |
| 250 | ₱1.29344 | ₱323.36 |
| 500 | ₱1.14812 | ₱574.06 |
| 1,000 | ₱1.02366 | ₱1,023.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.78677 | ₱3,933.85 |
| 10,000 | ₱0.71573 | ₱7,157.30 |
| 15,000 | ₱0.67923 | ₱10,188.45 |
| 25,000 | ₱0.63792 | ₱15,948.00 |
| 35,000 | ₱0.61331 | ₱21,465.85 |
| 50,000 | ₱0.58926 | ₱29,463.00 |

