
MFR25SFBE52-50R | |
|---|---|
DigiKey Part Number | 13-MFR25SFBE52-50R-ND |
Manufacturer | |
Manufacturer Product Number | MFR25SFBE52-50R |
Description | RES 50 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR25SFBE52-50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 25 | ₱1.92960 | ₱48.24 |
| 50 | ₱1.67940 | ₱83.97 |
| 100 | ₱1.47680 | ₱147.68 |
| 250 | ₱1.25292 | ₱313.23 |
| 500 | ₱1.11120 | ₱555.60 |
| 1,000 | ₱0.99151 | ₱991.51 |
| 5,000 | ₱0.77677 | ₱3,883.85 |

