
P1100SC | |
|---|---|
DigiKey Part Number | 13-P1100SCTR-ND - Tape & Reel (TR) 13-P1100SCCT-ND - Cut Tape (CT) 13-P1100SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1100SC |
Description | THYRISTOR 90V 100A DO-214AA |
Customer Reference | |
Detailed Description | 90V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Breakover | 130V | |
Voltage - Off State | 90V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 90pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱33.94400 | ₱339.44 |
| 100 | ₱22.03950 | ₱2,203.95 |
| 500 | ₱16.92292 | ₱8,461.46 |

