P4KE100A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₱3.56335
Datasheet
137V Clamp 3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE100A-AT/B

DigiKey Part Number
13-P4KE100A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE100A-AT/B
Description
TVS DIODE 85.5VWM 137V DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
137V Clamp 3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000₱3.81795₱11,453.85
6,000₱3.47951₱20,877.06
9,000₱3.30536₱29,748.24
15,000₱3.10831₱46,624.65
21,000₱2.99094₱62,809.74
30,000₱2.87636₱86,290.80
75,000₱2.64104₱198,078.00
Manufacturers Standard Package