Direct

P4KE11A/B | |
|---|---|
DigiKey Part Number | 13-P4KE11A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE11A/B |
Description | TVS DIODE 9.4VWM 15.6V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 26.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 26.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.29113 | ₱9,873.39 |
| 6,000 | ₱2.99279 | ₱17,956.74 |
| 9,000 | ₱2.83915 | ₱25,552.35 |
| 15,000 | ₱2.66526 | ₱39,978.90 |
| 21,000 | ₱2.56164 | ₱53,794.44 |
| 30,000 | ₱2.46049 | ₱73,814.70 |
| 75,000 | ₱2.23691 | ₱167,768.25 |
| 150,000 | ₱2.19963 | ₱329,944.50 |


