Direct

P4KE220A-AT/B | |
|---|---|
DigiKey Part Number | 13-P4KE220A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE220A-AT/B |
Description | TVS DIODE 185VWM 328VC DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.81795 | ₱11,453.85 |
| 6,000 | ₱3.47951 | ₱20,877.06 |
| 9,000 | ₱3.30536 | ₱29,748.24 |
| 15,000 | ₱3.10831 | ₱46,624.65 |
| 21,000 | ₱2.99094 | ₱62,809.74 |
| 30,000 | ₱2.87636 | ₱86,290.80 |
| 75,000 | ₱2.64104 | ₱198,078.00 |


