Direct

P4KE300CA/B | |
|---|---|
DigiKey Part Number | 13-P4KE300CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE300CA/B |
Description | TVS DIODE 256VWM 414VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.81760 | ₱14,452.80 |
| 6,000 | ₱4.40601 | ₱26,436.06 |
| 9,000 | ₱4.19444 | ₱37,749.96 |
| 15,000 | ₱3.95519 | ₱59,327.85 |
| 21,000 | ₱3.81276 | ₱80,067.96 |
| 30,000 | ₱3.67384 | ₱110,215.20 |
| 75,000 | ₱3.51047 | ₱263,285.25 |


