Direct

P4SMA130A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA130A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA130A/TR13 |
Description | TVS DIODE 111VWM 179VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.46224 | ₱17,311.20 |
| 10,000 | ₱3.16878 | ₱31,687.80 |
| 15,000 | ₱3.01799 | ₱45,269.85 |
| 25,000 | ₱2.84751 | ₱71,187.75 |
| 35,000 | ₱2.74604 | ₱96,111.40 |
| 50,000 | ₱2.64706 | ₱132,353.00 |
| 125,000 | ₱2.55023 | ₱318,778.75 |


