Direct

P4SMA24A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA24A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA24A-AT/TR7 |
Description | TVS DIODE 20.5VWM 33.2V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5.37796 | ₱5,377.96 |
| 2,000 | ₱4.86792 | ₱9,735.84 |
| 3,000 | ₱4.60480 | ₱13,814.40 |
| 5,000 | ₱4.30654 | ₱21,532.70 |
| 7,000 | ₱4.12860 | ₱28,900.20 |
| 10,000 | ₱3.95472 | ₱39,547.20 |
| 25,000 | ₱3.57012 | ₱89,253.00 |
| 50,000 | ₱3.33038 | ₱166,519.00 |
| 100,000 | ₱3.32215 | ₱332,215.00 |


