Direct

P4SMA68A/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA68A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA68A/TR7 |
Description | TVS DIODE 58.1VWM 92VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱4.35430 | ₱4,354.30 |
| 2,000 | ₱3.93000 | ₱7,860.00 |
| 3,000 | ₱3.71076 | ₱11,132.28 |
| 5,000 | ₱3.46224 | ₱17,311.20 |
| 7,000 | ₱3.31387 | ₱23,197.09 |
| 10,000 | ₱3.16878 | ₱31,687.80 |
| 25,000 | ₱2.84751 | ₱71,187.75 |
| 50,000 | ₱2.64706 | ₱132,353.00 |
| 100,000 | ₱2.55023 | ₱255,023.00 |


