P6KE100A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₱9.53000
Datasheet
137V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE100A/TR13

DigiKey Part Number
13-P6KE100A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE100A/TR13
Description
TVS DIODE 85.5VWM 137V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
137V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.02796₱20,111.84
8,000₱4.56451₱36,516.08
12,000₱4.32824₱51,938.88
20,000₱4.06265₱81,253.00
28,000₱3.90535₱109,349.80
40,000₱3.75244₱150,097.60
100,000₱3.41685₱341,685.00
Manufacturers Standard Package