137V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE100CA/B

DigiKey Part Number
13-P6KE100CA/BCT-ND - Cut Tape (CT)
13-P6KE100CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE100CA/B
Description
TVS DIODE 85.5VWM 137V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
137V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱6.67000₱66.70
25₱5.88360₱147.09
100₱4.98430₱498.43
250₱4.55440₱1,138.60
500₱4.29712₱2,148.56
1,000₱4.08513₱4,085.13
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱5.04240₱10,084.80
4,000₱4.53697₱18,147.88
6,000₱4.27916₱25,674.96
10,000₱3.98920₱39,892.00
14,000₱3.81741₱53,443.74
20,000₱3.65036₱73,007.20
Manufacturers Standard Package