
P6KE15CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE15CA/BCT-ND - Cut Tape (CT) 13-P6KE15CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE15CA/B |
Description | TVS DIODE 12.8VWM 21.2V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.67000 | ₱66.70 |
| 25 | ₱5.88360 | ₱147.09 |
| 100 | ₱4.98430 | ₱498.43 |
| 250 | ₱4.55440 | ₱1,138.60 |
| 500 | ₱4.29712 | ₱2,148.56 |
| 1,000 | ₱4.08513 | ₱4,085.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.04240 | ₱10,084.80 |
| 4,000 | ₱4.53697 | ₱18,147.88 |
| 6,000 | ₱4.27916 | ₱25,674.96 |
| 10,000 | ₱3.75165 | ₱37,516.50 |
| 14,000 | ₱3.69210 | ₱51,689.40 |
| 20,000 | ₱3.65036 | ₱73,007.20 |
| 50,000 | ₱3.55991 | ₱177,995.50 |
| 100,000 | ₱3.11518 | ₱311,518.00 |

