
P6KE160A/B | |
|---|---|
DigiKey Part Number | 13-P6KE160A/BCT-ND - Cut Tape (CT) 13-P6KE160A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE160A/B |
Description | TVS DIODE 136VWM 219VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.94700 | ₱149.47 |
| 100 | ₱9.40290 | ₱940.29 |
| 500 | ₱7.00666 | ₱3,503.33 |
| 1,000 | ₱6.23191 | ₱6,231.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.04240 | ₱10,084.80 |
| 4,000 | ₱4.53697 | ₱18,147.88 |
| 6,000 | ₱4.27916 | ₱25,674.96 |
| 10,000 | ₱3.98920 | ₱39,892.00 |
| 14,000 | ₱3.81741 | ₱53,443.74 |
| 20,000 | ₱3.65036 | ₱73,007.20 |
| 50,000 | ₱3.28363 | ₱164,181.50 |
| 100,000 | ₱3.11518 | ₱311,518.00 |

