344V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE250CA/B

DigiKey Part Number
13-P6KE250CA/BCT-ND - Cut Tape (CT)
13-P6KE250CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE250CA/B
Description
TVS DIODE 214VWM 344VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
344V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱6.67000₱66.70
25₱5.88360₱147.09
100₱4.98430₱498.43
250₱4.55440₱1,138.60
500₱4.29712₱2,148.56
1,000₱4.08513₱4,085.13
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱4.04940₱8,098.80
4,000₱3.98911₱15,956.44
6,000₱3.96841₱23,810.46
10,000₱3.11518₱31,151.80
Manufacturers Standard Package