
P6KE250CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE250CA/BCT-ND - Cut Tape (CT) 13-P6KE250CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE250CA/B |
Description | TVS DIODE 214VWM 344VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱6.31200 | ₱63.12 |
| 25 | ₱5.55000 | ₱138.75 |
| 100 | ₱4.69850 | ₱469.85 |
| 250 | ₱4.29712 | ₱1,074.28 |
| 500 | ₱4.05416 | ₱2,027.08 |
| 1,000 | ₱3.85408 | ₱3,854.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.04940 | ₱8,098.80 |
| 4,000 | ₱3.98911 | ₱15,956.44 |
| 6,000 | ₱3.96841 | ₱23,810.46 |
| 10,000 | ₱3.11518 | ₱31,151.80 |

