


SMDJ78A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ78A-AT/TR7TR-ND - Tape & Reel (TR) 13-SMDJ78A-AT/TR7CT-ND - Cut Tape (CT) 13-SMDJ78A-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ78A-AT/TR7 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 23.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱28.22700 | ₱282.27 |
| 100 | ₱18.21630 | ₱1,821.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱13.88586 | ₱6,942.93 |
| 1,000 | ₱12.49002 | ₱12,490.02 |
| 1,500 | ₱11.77819 | ₱17,667.28 |
| 2,500 | ₱10.97768 | ₱27,444.20 |
| 3,500 | ₱10.50326 | ₱36,761.41 |
| 5,000 | ₱10.04204 | ₱50,210.20 |
| 12,500 | ₱9.02945 | ₱112,868.13 |
| 25,000 | ₱8.53887 | ₱213,471.75 |

