344V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB250CA/TR13

DigiKey Part Number
13-P6SMB250CA/TR13TR-ND - Tape & Reel (TR)
13-P6SMB250CA/TR13CT-ND - Cut Tape (CT)
13-P6SMB250CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB250CA/TR13
Description
TVS DIODE 214VWM 344VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
344V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱12.38600₱123.86
100₱7.76530₱776.53
500₱5.75014₱2,875.07
1,000₱5.09867₱5,098.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.26835₱12,805.05
6,000₱3.84931₱23,095.86
9,000₱3.63566₱32,720.94
15,000₱3.39542₱50,931.30
21,000₱3.25307₱68,314.47
30,000₱3.11470₱93,441.00
75,000₱2.81095₱210,821.25
150,000₱2.73275₱409,912.50
Manufacturers Standard Package