
P6SMB300CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB300CA-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB300CA-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB300CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB300CA-AT/TR13 |
Description | TVS DIODE 256VWM 414VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱18.40100 | ₱184.01 |
| 100 | ₱11.31450 | ₱1,131.45 |
| 500 | ₱9.24216 | ₱4,621.08 |
| 1,000 | ₱7.38420 | ₱7,384.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.83590 | ₱17,507.70 |
| 15,000 | ₱5.68556 | ₱85,283.40 |
| 21,000 | ₱5.47103 | ₱114,891.63 |
| 30,000 | ₱5.26247 | ₱157,874.10 |
| 75,000 | ₱5.07068 | ₱380,301.00 |

