Direct

P6SMB300CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB300CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB300CA-AT/TR7 |
Description | TVS DIODE 256VWM 414VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱8.10476 | ₱4,052.38 |
| 1,000 | ₱7.32465 | ₱7,324.65 |
| 1,500 | ₱6.92289 | ₱10,384.33 |
| 2,500 | ₱6.46665 | ₱16,166.62 |
| 3,500 | ₱6.19439 | ₱21,680.37 |
| 5,000 | ₱5.92844 | ₱29,642.20 |
| 12,500 | ₱5.33954 | ₱66,744.25 |
| 25,000 | ₱4.97235 | ₱124,308.75 |
| 50,000 | ₱4.87566 | ₱243,783.00 |


