45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB33A-AT/TR13

DigiKey Part Number
13-P6SMB33A-AT/TR13TR-ND - Tape & Reel (TR)
13-P6SMB33A-AT/TR13CT-ND - Cut Tape (CT)
13-P6SMB33A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB33A-AT/TR13
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱14.23200₱142.32
100₱8.94440₱894.44
500₱6.65292₱3,326.46
1,000₱5.91153₱5,911.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.96846₱14,905.38
6,000₱4.49255₱26,955.30
9,000₱4.24995₱38,249.55
15,000₱3.97719₱59,657.85
21,000₱3.81560₱80,127.60
30,000₱3.65851₱109,755.30
75,000₱3.31372₱248,529.00
150,000₱3.30794₱496,191.00
Manufacturers Standard Package