Direct

P6SMB43CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB43CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB43CA-AT/TR7 |
Description | TVS DIODE 36.8VWM 59.3V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱6.65292 | ₱3,326.46 |
| 1,000 | ₱5.91153 | ₱5,911.53 |
| 1,500 | ₱5.53339 | ₱8,300.08 |
| 2,500 | ₱5.10772 | ₱12,769.30 |
| 3,500 | ₱4.85537 | ₱16,993.79 |
| 5,000 | ₱4.60988 | ₱23,049.40 |
| 12,500 | ₱4.07060 | ₱50,882.50 |
| 25,000 | ₱3.73705 | ₱93,426.25 |
| 50,000 | ₱3.45659 | ₱172,829.50 |


