
P6SMB510A/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB510A/TR7TR-ND - Tape & Reel (TR) 13-P6SMB510A/TR7CT-ND - Cut Tape (CT) 13-P6SMB510A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB510A/TR7 |
Description | TVS DIODE 434VWM 698VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.50800 | ₱175.08 |
| 100 | ₱11.07030 | ₱1,107.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱7.51760 | ₱3,758.80 |
| 1,000 | ₱6.69342 | ₱6,693.42 |
| 1,500 | ₱6.27300 | ₱9,409.50 |
| 2,500 | ₱5.79946 | ₱14,498.65 |
| 3,500 | ₱5.51875 | ₱19,315.62 |
| 5,000 | ₱5.24576 | ₱26,228.80 |
| 12,500 | ₱4.64609 | ₱58,076.12 |
| 25,000 | ₱4.27533 | ₱106,883.25 |
| 50,000 | ₱3.96355 | ₱198,177.50 |

