23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ14A/TR13

DigiKey Part Number
13-SMAJ14A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ14A/TR13CT-ND - Cut Tape (CT)
13-SMAJ14A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ14A/TR13
Description
TVS DIODE 14VWM 23.2VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,872
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱12.32700₱123.27
100₱7.72360₱772.36
500₱5.71680₱2,858.40
1,000₱4.52580₱4,525.80
2,000₱4.52372₱9,047.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.93018₱19,650.90
10,000₱3.15615₱31,561.50
15,000₱3.09303₱46,395.45
25,000₱2.91914₱72,978.50
35,000₱2.71340₱94,969.00
Manufacturers Standard Package