
AC0402FR-07845KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-07845KLTR-ND - Tape & Reel (TR) 13-AC0402FR-07845KLCT-ND - Cut Tape (CT) 13-AC0402FR-07845KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07845KL |
Description | RES 845K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 845 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.42900 | ₱14.29 |
| 25 | ₱1.04800 | ₱26.20 |
| 50 | ₱0.83380 | ₱41.69 |
| 100 | ₱0.67890 | ₱67.89 |
| 250 | ₱0.52164 | ₱130.41 |
| 500 | ₱0.43234 | ₱216.17 |
| 1,000 | ₱0.36445 | ₱364.45 |
| 5,000 | ₱0.25678 | ₱1,283.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.21307 | ₱2,130.70 |
| 20,000 | ₱0.18999 | ₱3,799.80 |
| 30,000 | ₱0.17877 | ₱5,363.10 |
| 50,000 | ₱0.16663 | ₱8,331.50 |
| 70,000 | ₱0.15970 | ₱11,179.00 |
| 100,000 | ₱0.15314 | ₱15,314.00 |

