
PA2512FKE7W0R1E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE7W0R1ETR-ND - Tape & Reel (TR) 13-PA2512FKE7W0R1ECT-ND - Cut Tape (CT) 13-PA2512FKE7W0R1EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7W0R1E |
Description | RES 0.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱15.30400 | ₱153.04 |
| 25 | ₱12.98200 | ₱324.55 |
| 50 | ₱11.50500 | ₱575.25 |
| 100 | ₱10.24860 | ₱1,024.86 |
| 250 | ₱8.87296 | ₱2,218.24 |
| 500 | ₱8.01066 | ₱4,005.33 |
| 1,000 | ₱7.27761 | ₱7,277.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.12546 | ₱24,501.84 |
| 8,000 | ₱5.67579 | ₱45,406.32 |
| 12,000 | ₱5.44476 | ₱65,337.12 |
| 20,000 | ₱5.18344 | ₱103,668.80 |
| 28,000 | ₱5.02772 | ₱140,776.16 |
| 40,000 | ₱4.87564 | ₱195,025.60 |

