100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKE7W0R1E

DigiKey Part Number
13-PA2512FKE7W0R1ETR-ND - Tape & Reel (TR)
13-PA2512FKE7W0R1ECT-ND - Cut Tape (CT)
13-PA2512FKE7W0R1EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKE7W0R1E
Description
RES 0.1 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱15.30400₱153.04
25₱12.98200₱324.55
50₱11.50500₱575.25
100₱10.24860₱1,024.86
250₱8.87296₱2,218.24
500₱8.01066₱4,005.33
1,000₱7.27761₱7,277.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.12546₱24,501.84
8,000₱5.67579₱45,406.32
12,000₱5.44476₱65,337.12
20,000₱5.18344₱103,668.80
28,000₱5.02772₱140,776.16
40,000₱4.87564₱195,025.60
Manufacturers Standard Package