20 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0603DRF570R02L

DigiKey Part Number
13-PE0603DRF570R02LTR-ND - Tape & Reel (TR)
13-PE0603DRF570R02LCT-ND - Cut Tape (CT)
13-PE0603DRF570R02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0603DRF570R02L
Description
RES 0.02 OHM 0.5% 1/2W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0603DRF570R02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.030" W (1.60mm x 0.76mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,513
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱13.87500₱138.75
25₱11.76720₱294.18
50₱10.42120₱521.06
100₱9.27190₱927.19
250₱8.01780₱2,004.45
500₱7.23176₱3,615.88
1,000₱6.56360₱6,563.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.37343₱26,867.15
10,000₱4.98428₱49,842.80
15,000₱4.78437₱71,765.55
25,000₱4.55824₱113,956.00
35,000₱4.42351₱154,822.85
50,000₱4.29189₱214,594.50
60,000₱4.22877₱253,726.20
120,000₱4.22686₱507,223.20
Manufacturers Standard Package