
PE0603DRF7T0R05L | |
|---|---|
DigiKey Part Number | 13-PE0603DRF7T0R05LTR-ND - Tape & Reel (TR) 13-PE0603DRF7T0R05LCT-ND - Cut Tape (CT) 13-PE0603DRF7T0R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603DRF7T0R05L |
Description | RES 0.05 OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603DRF7T0R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.030" W (1.60mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 10 | ₱42.22100 | ₱422.21 |
| 25 | ₱36.13480 | ₱903.37 |
| 50 | ₱32.30000 | ₱1,615.00 |
| 100 | ₱29.04250 | ₱2,904.25 |
| 250 | ₱25.47548 | ₱6,368.87 |
| 500 | ₱23.24236 | ₱11,621.18 |
| 1,000 | ₱21.34391 | ₱21,343.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱17.96588 | ₱89,829.40 |
| 10,000 | ₱16.86200 | ₱168,620.00 |
| 15,000 | ₱16.29518 | ₱244,427.70 |
| 25,000 | ₱16.11704 | ₱402,926.00 |

