
PE0612FKF7W0R2L | |
|---|---|
DigiKey Part Number | 13-PE0612FKF7W0R2LTR-ND - Tape & Reel (TR) 13-PE0612FKF7W0R2LCT-ND - Cut Tape (CT) 13-PE0612FKF7W0R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0612FKF7W0R2L |
Description | RES 0.2 OHM 1% 2W 1206 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱14.29200 | ₱142.92 |
| 25 | ₱12.10040 | ₱302.51 |
| 50 | ₱10.71900 | ₱535.95 |
| 100 | ₱9.54590 | ₱954.59 |
| 250 | ₱8.25600 | ₱2,064.00 |
| 500 | ₱7.44970 | ₱3,724.85 |
| 1,000 | ₱6.76250 | ₱6,762.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.54029 | ₱27,701.45 |
| 10,000 | ₱5.14059 | ₱51,405.90 |
| 15,000 | ₱4.93535 | ₱74,030.25 |
| 25,000 | ₱4.70309 | ₱117,577.25 |
| 35,000 | ₱4.56471 | ₱159,764.85 |
| 50,000 | ₱4.42957 | ₱221,478.50 |

