
PE0805FRM070R025L | |
|---|---|
DigiKey Part Number | 13-PE0805FRM070R025LTR-ND - Tape & Reel (TR) 13-PE0805FRM070R025LCT-ND - Cut Tape (CT) 13-PE0805FRM070R025LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRM070R025L |
Description | RES 0.025 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRM070R025L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱16.97200 | ₱169.72 |
| 25 | ₱14.36360 | ₱359.09 |
| 50 | ₱12.74380 | ₱637.19 |
| 100 | ₱11.36210 | ₱1,136.21 |
| 250 | ₱9.84956 | ₱2,462.39 |
| 500 | ₱8.90154 | ₱4,450.77 |
| 1,000 | ₱8.09523 | ₱8,095.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.66043 | ₱33,302.15 |
| 10,000 | ₱6.19124 | ₱61,912.40 |
| 15,000 | ₱5.95032 | ₱89,254.80 |
| 25,000 | ₱5.67776 | ₱141,944.00 |
| 35,000 | ₱5.51535 | ₱193,037.25 |
| 50,000 | ₱5.37260 | ₱268,630.00 |

