
PE0805FRM470R03L | |
|---|---|
DigiKey Part Number | 13-PE0805FRM470R03LTR-ND - Tape & Reel (TR) 13-PE0805FRM470R03LCT-ND - Cut Tape (CT) 13-PE0805FRM470R03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRM470R03L |
Description | RES 0.03 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRM470R03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱42.10200 | ₱421.02 |
| 25 | ₱36.03960 | ₱900.99 |
| 50 | ₱32.21660 | ₱1,610.83 |
| 100 | ₱28.97110 | ₱2,897.11 |
| 250 | ₱25.41356 | ₱6,353.39 |
| 500 | ₱23.18400 | ₱11,592.00 |
| 1,000 | ₱21.29032 | ₱21,290.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱17.91955 | ₱89,597.75 |
| 10,000 | ₱16.81817 | ₱168,181.70 |
| 15,000 | ₱16.25258 | ₱243,788.70 |
| 25,000 | ₱16.07135 | ₱401,783.75 |

