50 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206DRM470R05L

DigiKey Part Number
13-PE1206DRM470R05LTR-ND - Tape & Reel (TR)
13-PE1206DRM470R05LCT-ND - Cut Tape (CT)
13-PE1206DRM470R05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206DRM470R05L
Description
RES 0.05 OHM 0.5% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206DRM470R05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱89.92000₱89.92
10₱59.31200₱593.12
25₱50.92720₱1,273.18
50₱45.68680₱2,284.34
100₱41.21460₱4,121.46
250₱36.31836₱9,079.59
500₱33.25272₱16,626.36
1,000₱30.64860₱30,648.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱26.55707₱106,228.28
8,000₱24.96105₱199,688.40
12,000₱24.18365₱290,203.80
Manufacturers Standard Package