
PE1206FRM470R05L | |
|---|---|
DigiKey Part Number | 13-PE1206FRM470R05LTR-ND - Tape & Reel (TR) 13-PE1206FRM470R05LCT-ND - Cut Tape (CT) 13-PE1206FRM470R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM470R05L |
Description | RES 0.05 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM470R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱38.58800 | ₱385.88 |
| 25 | ₱32.96680 | ₱824.17 |
| 50 | ₱29.45340 | ₱1,472.67 |
| 100 | ₱26.46400 | ₱2,646.40 |
| 250 | ₱23.18400 | ₱5,796.00 |
| 500 | ₱21.13192 | ₱10,565.96 |
| 1,000 | ₱19.38769 | ₱19,387.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱16.64616 | ₱66,584.64 |
| 8,000 | ₱15.57672 | ₱124,613.76 |
| 12,000 | ₱15.02754 | ₱180,330.48 |
| 20,000 | ₱14.46422 | ₱289,284.40 |

