
PE2010FKE070R02L | |
|---|---|
DigiKey Part Number | 13-PE2010FKE070R02LTR-ND - Tape & Reel (TR) 13-PE2010FKE070R02LCT-ND - Cut Tape (CT) 13-PE2010FKE070R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKE070R02L |
Description | RES 0.02 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKE070R02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱23.34400 | ₱233.44 |
| 25 | ₱19.86600 | ₱496.65 |
| 50 | ₱17.67440 | ₱883.72 |
| 100 | ₱15.81050 | ₱1,581.05 |
| 250 | ₱13.75844 | ₱3,439.61 |
| 500 | ₱12.47572 | ₱6,237.86 |
| 1,000 | ₱11.38536 | ₱11,385.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.13914 | ₱36,556.56 |
| 8,000 | ₱8.50203 | ₱68,016.24 |
| 12,000 | ₱8.17483 | ₱98,097.96 |
| 20,000 | ₱7.80468 | ₱156,093.60 |
| 28,000 | ₱7.58416 | ₱212,356.48 |
| 40,000 | ₱7.43881 | ₱297,552.40 |

