
PE2512FKE7W0R03L | |
|---|---|
DigiKey Part Number | YAG2172TR-ND - Tape & Reel (TR) YAG2172CT-ND - Cut Tape (CT) YAG2172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R03L |
Description | RES 0.03 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱26.38100 | ₱263.81 |
| 25 | ₱22.46240 | ₱561.56 |
| 50 | ₱20.00880 | ₱1,000.44 |
| 100 | ₱17.91260 | ₱1,791.26 |
| 250 | ₱15.61400 | ₱3,903.50 |
| 500 | ₱14.17528 | ₱7,087.64 |
| 1,000 | ₱12.95213 | ₱12,952.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱11.03015 | ₱44,120.60 |
| 8,000 | ₱10.28034 | ₱82,242.72 |
| 12,000 | ₱9.89523 | ₱118,742.76 |
| 20,000 | ₱9.45958 | ₱189,191.60 |
| 28,000 | ₱9.20007 | ₱257,601.96 |
| 40,000 | ₱9.16981 | ₱366,792.40 |

