
PE2512FKE7W0R1L | |
|---|---|
DigiKey Part Number | YAG6030TR-ND - Tape & Reel (TR) YAG6030CT-ND - Cut Tape (CT) YAG6030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R1L |
Description | RES 0.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱20.12800 | ₱201.28 |
| 25 | ₱17.10280 | ₱427.57 |
| 50 | ₱15.19720 | ₱759.86 |
| 100 | ₱13.57140 | ₱1,357.14 |
| 250 | ₱11.79092 | ₱2,947.73 |
| 500 | ₱10.67494 | ₱5,337.47 |
| 1,000 | ₱9.72630 | ₱9,726.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.23472 | ₱32,938.88 |
| 8,000 | ₱7.65270 | ₱61,221.60 |
| 12,000 | ₱7.35378 | ₱88,245.36 |
| 20,000 | ₱7.01565 | ₱140,313.00 |
| 28,000 | ₱6.81420 | ₱190,797.60 |
| 40,000 | ₱6.62285 | ₱264,914.00 |

