Similar

PNP3WVJR-73-0R1 | |
|---|---|
DigiKey Part Number | 13-PNP3WVJR-73-0R1TR-ND - Tape & Reel (TR) 13-PNP3WVJR-73-0R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP3WVJR-73-0R1 |
Description | RES 0.1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP3WVJR-73-0R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱13.28000 | ₱132.80 |
| 25 | ₱11.24320 | ₱281.08 |
| 50 | ₱9.94480 | ₱497.24 |
| 100 | ₱8.84910 | ₱884.91 |
| 250 | ₱7.64860 | ₱1,912.15 |
| 500 | ₱6.89590 | ₱3,447.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱6.25513 | ₱6,255.13 |
| 2,000 | ₱5.71115 | ₱11,422.30 |
| 3,000 | ₱5.43156 | ₱16,294.68 |
| 5,000 | ₱5.11511 | ₱25,575.55 |
| 7,000 | ₱4.92649 | ₱34,485.43 |
| 10,000 | ₱4.74226 | ₱47,422.60 |



