
RC0100FR-07680RL | |
|---|---|
DigiKey Part Number | 311-680DGTR-ND - Tape & Reel (TR) 311-680DGCT-ND - Cut Tape (CT) 311-680DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07680RL |
Description | RES 680 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-07680RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.58500 | ₱45.85 |
| 25 | ₱4.43040 | ₱110.76 |
| 50 | ₱4.31140 | ₱215.57 |
| 100 | ₱3.15620 | ₱315.62 |
| 250 | ₱3.00608 | ₱751.52 |
| 500 | ₱2.85482 | ₱1,427.41 |
| 1,000 | ₱2.73335 | ₱2,733.35 |
| 5,000 | ₱2.27779 | ₱11,388.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱1.65204 | ₱33,040.80 |

