
RC0201FR-07113KL | |
|---|---|
DigiKey Part Number | YAG2380TR-ND - Tape & Reel (TR) YAG2380CT-ND - Cut Tape (CT) YAG2380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07113KL |
Description | RES 113K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-07113KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.41700 | ₱4.17 |
| 25 | ₱0.40480 | ₱10.12 |
| 50 | ₱0.36920 | ₱18.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.30371 | ₱3,037.10 |
| 20,000 | ₱0.24296 | ₱4,859.20 |
| 30,000 | ₱0.19431 | ₱5,829.30 |

