
RC0201FR-07182RL | |
|---|---|
DigiKey Part Number | YAG2452TR-ND - Tape & Reel (TR) YAG2452CT-ND - Cut Tape (CT) YAG2452DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07182RL |
Description | RES 182 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-07182RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱0.65500 | ₱6.55 |
| 25 | ₱0.61920 | ₱15.48 |
| 50 | ₱0.54780 | ₱27.39 |
| 100 | ₱0.51810 | ₱51.81 |
| 250 | ₱0.39304 | ₱98.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.35087 | ₱3,508.70 |
| 20,000 | ₱0.31821 | ₱6,364.20 |
| 30,000 | ₱0.30234 | ₱9,070.20 |
| 50,000 | ₱0.28514 | ₱14,257.00 |
| 70,000 | ₱0.27530 | ₱19,271.00 |
| 100,000 | ₱0.26600 | ₱26,600.00 |
| 120,000 | ₱0.26166 | ₱31,399.20 |
| 240,000 | ₱0.24733 | ₱59,359.20 |
| 250,000 | ₱0.24659 | ₱61,647.50 |

